Traco Power TML 20512

DIP-8 Power supply module, Power Supplies ROHS
$ 54.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TML 20512.

Sager Power Systems

Datasheet5 pages7 years ago

Farnell

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-15.06%

CAD Models

Download Traco Power TML 20512 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Recom PowerRP40-240515TG
Module DC-DC 24VIN 3-OUT 15V/-15V/5V 0.3A/-0.3A/6A 40W 9-Pin Tube
Recom PowerRP40-480512TG
Module DC-DC 48VIN 3-OUT 12V/-12V/5V 0.4A/-0.4A/6A 40W 9-Pin Tube
Recom PowerRP40-120512TG
Module DC-DC 3-OUT 12V/-12V/5V 0.4A/-0.4A/6A 40W 9-Pin
Recom PowerRP40-480515TG
Module DC-DC 48VIN 3-OUT 15V/-15V/5V 0.3A/-0.3A/6A 40W 9-Pin Tube

Descriptions

Descriptions of Traco Power TML 20512 provided by its distributors.

DIP-8 Power supply module,Power Supplies ROHS
TRACOPOWER 20W Power Supply, 5V dc, ±12V dc Out, 2.8A, 250mA, 3 Outputs
5V, 12V, -12V, PCB Mounting Power Supply Triple Output Encapsulated
AC-DC Regulated Power Supply Module
AC/DC converter, 90-264 VAC/100-375 VDC, 20 W, 3 outputs, 5/12 VDC
Switching power supply 20W 3 outputs
20W AC/DC POWER SUPPLY IN A PCB MOUNT PLASTIC CASE
20 Watt AC/DC modules, industrial, 85-264 VAC input, singel- dual- triple output models, encapsulated, PCB mount
Traco Power
PSU, AC/DC, 12V, 20W, MODULE; No. of Outputs:3; Output Voltage:5V; Output Current:2.8A; Power Rating:20W; Input Voltage Range VAC:90V AC to 264V AC; Input Voltage Range VDC:100V DC to 375V DC; Length:70mm; Width:48mm; Height:22mm; Input Frequency:440Hz; Input Voltage:90V AC to 264V AC / 100V DC to 375V DC; Output Current 2:250mA; Output Current 3:-250mA; Output Voltage 2:12V; Output Voltage 3:-12V

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TML20512