What’s new: Find the right parts faster with our redesigned experience

Learn more

Recom Power RP40-480515TG

Module DC-DC 48VIN 3-OUT 15V/-15V/5V 0.3A/-0.3A/6A 40W 9-Pin Tube
$ 88.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RP40-480515TG.

IHS

Datasheet9 pages6 years ago

Sager Electronics

Recom Power

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-05-19
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TDK-LambdaPXF40-48T0512
Module DC-DC 3-OUT 5V/12V/-12V 6A/0.4A/-0.4A 40W 9-Pin
TDK-LambdaPXF40-48T0515
Module DC-DC 3-OUT 5V/15V/-15V 6A/0.3A/-0.3A 40W 9-Pin
TDK-LambdaPXF40-48T3312
Module DC-DC 3-OUT 3.3V/12V/-12V 6A/0.4A/-0.4A 40W 9-Pin
Recom PowerRP40-240515TG
Module DC-DC 24VIN 3-OUT 15V/-15V/5V 0.3A/-0.3A/6A 40W 9-Pin Tube
Recom PowerRP40-120512TG
Module DC-DC 3-OUT 12V/-12V/5V 0.4A/-0.4A/6A 40W 9-Pin

Descriptions

Descriptions of Recom Power RP40-480515TG provided by its distributors.

Module DC-DC 48VIN 3-OUT 15V/-15V/5V 0.3A/-0.3A/6A 40W 9-Pin Tube
Isolated DC/DC Converters - Through Hole 40W DC/DC 1.6kV 2:1 36-75in 5/+/-15out
DC-DC Regulated Power Supply Module, 3 Output, 39W, Hybrid
40W DC/DC-Converter 'POWERLINE' 2 x2 1.6kV reg 2:; V. In: 36-75; V. Out: 05 / +/-15; mA. Out: 6000/ +/-300
40W Dc/Dc-Converter Powerline 2"x2" 1.6Kv Reg 2:1/Tube Rohs Compliant: Yes |Recom Power RP40-480515TG
The RP40-G series DC/DC converters are certified to UL 60950-1 and to cUL 60950-1. This makes them ideal for all telecom and industrial applications where approved safety standards are required. The industry standard 2” x 2” package meets military standards for thermal shock and vibration tolerance.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 30000852