Traco Power THD 12-4811WI

12 Watt DC/DC converter, industrial, 4: 1 input, encapsulated, DIP-24
$ 37.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power THD 12-4811WI.

Sager Power Systems

Datasheet3 pages8 years ago

TME

Newark

Farnell

Burklin Elektronik

Inventory History

3 month trend:
-57.95%

CAD Models

Download Traco Power THD 12-4811WI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-04-20
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Recom PowerRP12-4805SAW
Module DC-DC 48VIN 1-OUT 5.1V 2.4A 12W 9-Pin DIP Tube
Recom PowerRP12-4812SAW
12W DC/DC-Converter 'POWERLINE' DIP24 1.6kV reg 4; V. In: 18-75; V. Out: 12; mA. Out: 1000
10W DC/DC-Converter 'ECONOLINE' DIP24 2kV reg 4:1; V. In: 18-75; V. Out: 05; mA. Out: 2000
Murata Power SolutionsNCS6S4805C
Module DC-DC 48VIN 1-OUT 5V 1.2A 6W 7-Pin Tube
Murata Power SolutionsNCS6S4812C
Module DC-DC 48VIN 1-OUT 12V 0.5A 6W 7-Pin Tube

Descriptions

Descriptions of Traco Power THD 12-4811WI provided by its distributors.

12 Watt DC/DC converter, industrial, 4:1 input, encapsulated, DIP-24
Traco Power
Module DC-DC 48VIN 1-OUT 5.1V 2.4A 12W 9-Pin DIP Module
CONVERTER, DC/DC, 12W, 5V/2.4A; No. of Outputs: 1 Output; Output Power Max: 12W; Output Voltage - Output 1: 5.1V; Output Current - Output 1: 2.4A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Ou
Outputs = 1 / Output Voltage 1 V = 5.1 / Output Current 1 A = 2.4 / Output Type = Fixed / Rated Power W = 12 / Input Voltage Min. V = 18 / Input Voltage Max. V = 75 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = DIP / Efficiency % = 85 / Ripple & Noise (V) mV = 85 / Protection Type = Over Voltage Protection / Protection Type = Overload Protection / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1.5 / MTBF h = 2000000 / Length mm = 31.8 / Width mm = 20.3 / Height mm = 10.2

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • THD12-4811WI