Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Traco Power TEN-HS3

Heatsink For Use With TEN40, TEN40-WI, TEN61, Ten-hs Series

$ 7.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TEN-HS3.

IHS

Datasheet1 page3 years ago

Newark

Sager Power Systems

Burklin Elektronik

SOS electronic

Inventory History

3 month trend:
+5.66%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Traco Power TEN-HS3 provided by its distributors.

HEATSINK FOR USE WITH TEN40, TEN40-WI, TEN61, TEN-HS SERIES
Heatsink, Ten 40/40Wi/60; |Traco Power TEN-HS3
Heat Sink For DC to DC Converter and Switching Regulator Module
TRACOPOWER TEN-HS3 Power Supply Accessory, Heat Sink, DC/DC Converter, TEN40, TEN40WI, TEN60 Series
Heat Sinks Product Type: DC/DC; Package Style: Heat
TRACOPOWER heat sink, Used forTEN40、TEN40-WI、TEN60
HEATSINK, TEN 40/40WI/60; For Use With: TEN40, TEN40WI, TEN60 Series; Accessory Type: Heat Sink; Product Range: TEN60 Series; RoHS Phthalates Compliant: Yes; SVHC: No SVHC (27-Jun-2018)
Heat Sink, Clip, Aluminum, Anodized Black
LTCC HIGH PASS FILTER, 1080 - 40
HEAT SINK FOR TEN40/40WI/60 PWR
Width mm = 50 / Length mm = 56.5 / Heat Sink Material = Aluminium / Thermal Resistance K/W = 7.6 / Height mm = 17 / Type of Surface = Black Anodised / Perforation = Without

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG