Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Traco Power TEN-HS1

DC/DC converter heatsink, 56 x 24.2 x 16.8 mm, 10 K/W, black anodized
$ 3.784
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TEN-HS1.

IHS

Datasheet1 page3 years ago

Sager Power Systems

Burklin Elektronik

RS (Formerly Allied Electronics)

SOS electronic

Inventory History

3 month trend:
-2.14%

CAD Models

Download Traco Power TEN-HS1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.90.00.00
Introduction Date2012-05-04
Lifecycle StatusNRND (Last Updated: 1 month ago)

Descriptions

Descriptions of Traco Power TEN-HS1 provided by its distributors.

DC/DC converter heatsink, 56 x 24.2 x 16.8 mm, 10 K/W, black anodized
HEATSINK, DC/DC CONVERTER; For Use With: Tracopower TEN15, TEN20WIN, TEN20WIR, TEN30, TEN30WIN, TEN40WIR Series DC/DC Converters; Accessory Type: Heatsink; Product Range: TEN Series; SVHC: No SVHC (27-Jun-2018)
Width mm = 24 / Length mm = 56 / Heat Sink Material = Aluminium / Thermal Resistance K/W = 10 / Height mm = 17 / Type of Surface = Black Anodised / Perforation = Without

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG