What’s new: Find the right parts faster with our redesigned experience

Learn more

Traco Power TCL 060-124

AC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid
$ 77.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TCL 060-124.

IHS

Datasheet6 pages2 years ago

Sager Power Systems

Farnell

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-63.85%

CAD Models

Download Traco Power TCL 060-124 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-10-08
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Mean WellMDR-60-24
POWER SUPPLY, 24VDC, 2.5A, 1PH, 60W SWITCHER, DIN MOUNT, ENCLOSED 90mmHx40mmWx100mmD
Mean WellDR-60-24
DR-60 Series 60 W Single Output 24 V AC/DC Industrial DIN Rail Power Supply
TDK-LambdaZPSA60-24
Switching Power Supplies 60W 24V 2.5A AC-DC, 115-230VAC
TDK-LambdaCSS65-24
AC/DC Power Supply Single-OUT 24V 2.71A 65W Medical 8-Pin
Mean WellDR-4524
POWER SUPPLY, 24VDC, 2A, 1PH, 45W SWITCHER, 85-264VAC INPUT DIN MOUNT, 78mmX93mmX67mm
TDK-LambdaDPP50-24
AC-DC Power Supplies, DIN rail mount, Output: 50W. 24V, DIN rail installation compatible

Descriptions

Descriptions of Traco Power TCL 060-124 provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid
AC/DC Power Supply Single-OUT 24V 2.5A 60W 8-Pin
60 Watt AC/DC power supply, industrial/office/residential, 85-264 VAC input, slim plastic housing, DIN-Rail
Traco Power
24Vdc 2.5A, 24 Volt DIN Rail Power Supply Detachable Screw Terminals UL508C, UL60950-1, NEC Class 2
AC/DC DIN Rail Power Supply 60W 24V/2,5A TCL 060-124
Power supply, 24 to 28 VDC, 2.5 A, 60 W, TCL 060-124
60W AC/DC POWER SUPPLY IN A DIN-RAIL MOUNT PLASTIC CASE
TRACOPOWER , TCL, 24V , 85 ¡ú 264V
FIXED IND 330UH 450MA 1.41OHM SM
TRACOPOWER TCL 060-124 DIN导轨电源
Psu, Din Rail, 60W, 24V; No. Of Outputs:1 Output; Output Power Max:60W; Output Voltage - Output 1:24Vdc; Output Current - Output 1:2.5A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Output Rohs Compliant: Yes |Traco Power TCL 060-124

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCL060-124