Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Traco Power TCK-147

General Purpose Inductor, 15uH, 20%, 1 Element, SMD, 1412
$ 1.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TCK-147.

IHS

Datasheet1 page3 years ago

TME

Inventory History

3 month trend:
+32.12%

CAD Models

Download Traco Power TCK-147 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Traco Power TCK-147 provided by its distributors.

General Purpose Inductor, 15uH, 20%, 1 Element, SMD, 1412
TRACOPOWER Common mode inductor TCKseries, 15 μH
Power Inductors - SMD Inductor 15uH 0.6A 600mOhm
FIXED IND 15UH 600MA 600MOHM SMD
Inductor, 15 uH, 600 mOhm, 0.6 A
600mA 15uH 卤20% Power Inductors ROHS
Inductance uH = 15 / Tolerance = ±20 % / Maximum DC Resistance mOhm = 600 / Rated Current mA = 600 / Shielding = Unshielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Pins = 2 / Termination Type = Soldering Pads / Package Type = SMD / Series = TCK / Length mm = 3.5 / Width mm = 3.1 / Height mm = 2.1

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCK147