Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Traco Power TCK-138

Common Mode Choke, 16.1Uh, 1.44A, Smd; |Traco Power TCK-138
$ 3.928
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TCK-138.

IHS

Datasheet1 page3 years ago

TME

Inventory History

3 month trend:
-9.58%

CAD Models

Download Traco Power TCK-138 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2016-01-08
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Traco Power TCK-138 provided by its distributors.

Common Mode Choke, 16.1Uh, 1.44A, Smd; |Traco Power TCK-138
TRACOPOWER Common Mode Choke, TCK Series, 16.1 μH
Common Mode Chokes / Filters EMC Chokes for DC/DC Converters
10.5m惟 2 Common Mode Filters ROHS
Inductance uH = 18.2 / Tolerance = ±25 % / Maximum DC Resistance mOhm = 11 / Rated Current A = 1.44 / Test Frequency kHz = 100 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Pins = 4 / Termination Type = Gull Wing Terminal / Mounting Type = SMD / Series = TCK / Length mm = 6.5 / Width mm = 6 / Height mm = 4.5

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCK138