Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Traco Power TCK-116

Inductor: wire; 10uH; 200mO; -40÷125°C; ±20%; 2.3A; 5.4x4.7x2.2mm
$ 5.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TCK-116.

IHS

Datasheet1 page3 years ago

TME

Inventory History

3 month trend:
+128%

CAD Models

Download Traco Power TCK-116 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2016-01-08
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Traco Power TCK-116 provided by its distributors.

Inductor: wire; 10uH; 200mO; -40÷125°C; ±20%; 2.3A; 5.4x4.7x2.2mm
Power Inductor, 10Uh, Unshielded, 2.3A; |Traco Power TCK-116
General Purpose Inductor, 10uH, 20%, 1 Element, Yes, 2119
TRACOPOWER Common mode inductor TCKseries, 10 μH
FIXED IND 10UH 2.3A 200 MOHM SMD
Power Inductors - SMD EMC Chokes for DC/DC Converters
Inductor, 10 uH, 200 mOhm, 2.3 A
Nonstandard 0.213Lx0.185W 5.40mmx4.70mm 10muH 卤20%
2.3A 10uH 卤20% Power Inductors ROHS

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCK116