Traco Power TCK-050

CMC 325UH 3.3A 2LN TH / 325 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 3.3A DCR 35mOhm
$ 3.746
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TCK-050.

IHS

Datasheet1 page3 years ago

JRH Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+60.10%

CAD Models

Download Traco Power TCK-050 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2015-01-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Tray DUAL IN-LINE 2 INDUCTANCE IS MEASURED AT 0.1mA Common Mode Choke 2.6A 60mOhm 100kHz 16.5mm
Wurth Elektronik744212331
Wurth Elektronik 330 μHChip common mode filter, Idc 300mA, Rdc 300mΩ, 6.5 x 3.6 x 1.65mm
Power Line Choke, Ring Core, 350Uh, 12A Rohs Compliant: Yes |EPCOS (TDK) B82745S6123N002

Descriptions

Descriptions of Traco Power TCK-050 provided by its distributors.

CMC 325UH 3.3A 2LN TH / 325 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 3.3A DCR 35mOhm
TRACOPOWER Common Mode Choke TCK Series, 325μH, 35mΩ
Common Mode Chokes / Filters Product Type: EMC Chokes; Package Style: N/A; Output Power (W): 325 H 35%; Input Voltage: N/A; Output 1 (Vdc): N/A; Output 2 (Vdc): N/A; Output 3 (Vdc): N/A

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCK050