Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TR Fastenings TRSR2040B

Snap Rivet, Nylon 6, 2Mm, 4Mm, Pk100; |Tr Fastenings TRSR2040B
$ 10.68
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TR Fastenings TRSR2040B.

Newark

Datasheet1 page13 years ago

Inventory History

3 month trend:
+127%

Descriptions

Descriptions of TR Fastenings TRSR2040B provided by its distributors.

Snap Rivet, Nylon 6, 2Mm, 4Mm, Pk100; |Tr Fastenings TRSR2040B
TRSR2040B;Fasteners & Hardware
Avnet Japan
SNAP RIVET, NYLON 6, 2MM, 4MM, PK100; External Diameter: 4.2mm; Grip Range Min: 2.1mm; Grip Range Max: 2.8mm; Overall Length: 8mm; Mounting Hole Dia: 2.1mm; Fastener Material: Nylon 6 (Polyamide 6); Product Range: -; SVHC: No SV

Manufacturer Aliases

TR Fastenings has several brands around the world that distributors may use as alternate names. TR Fastenings may also be known as the following names:

  • TR FASTENERS
  • TR FASTENINGS LTD