What’s new: Find the right parts faster with our redesigned experience

Learn more

TR Fastenings M410 SOA2CSS50-

SCREW SOCKET, CAP, S/S, A2, M4X10, Pack 50; Thread Size - Imperial: -; Metric: M4; Screw Length: 10mm; Fastener...
$ 5.65
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for TR Fastenings M410 SOA2CSS50-.

element14 APAC

Datasheet2 pages18 years ago

Inventory History

3 month trend:
-14.17%

Related Parts

TR FasteningsM412 KHA2MCS50-
SCREW SOCKET, CSK, S/S, A2, M4X12, Pack 50; Thread Size - Imperial:-; Metric:M4; Screw Length:12mm; Fastener Plating:-;
TR FasteningsM416 KHA2MCS50-
SCREW SOCKET, CSK, S/S, A2, M4X16, Pack 50; Thread Size - Imperial:-; Metric:M4; Screw Length:16mm; Fastener Plating:-;
TR FasteningsM420 KHA2MCS50-
SCREW SOCKET, CSK, S/S, A2, M4X20, Pack 50; Thread Size - Imperial:-; Metric:M4; Screw Length:20mm; Fastener Plating:-;

Descriptions

Descriptions of TR Fastenings M410 SOA2CSS50- provided by its distributors.

SCREW SOCKET, CAP, S/S, A2, M4X10, Pack 50; Thread Size - Imperial:-; Metric:M4; Screw Length:10mm; Fastener Plating:-;
M410 SOA2CSS50-;Fasteners & Hardware
Avnet Japan
Screw, Cap, Ss, M4, 10Mm; Tamaño De Rosca - Imperial:-; Tamaño De Rosca - Métrica:M4; Longitud Del Tornillo:10Mm; Cierre, Acabado:-; Cierre, Material:Stainless Steel; Cabezal Del Tornillo, Tipo:Ahuecado Hexagonal |Tr Fastenings M410 SOA2CSS50-

Manufacturer Aliases

TR Fastenings has several brands around the world that distributors may use as alternate names. TR Fastenings may also be known as the following names:

  • TR FASTENERS
  • TR FASTENINGS LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • M410SOA2CSS50-