Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TP-Link TL-SF1008D V10

Ethernet Switch, 10/100MBPS, RJ45 X 8
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for TL-SF1008D V10. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for TP-Link TL-SF1008D V10.

Farnell

Datasheet4 pages9 years ago

Descriptions

Descriptions of TP-Link TL-SF1008D V10 provided by its distributors.

ETHERNET SWITCH, 10/100MBPS, RJ45 X 8
ETHERNET SWITCH, 10/100MBPS, RJ45 X 8; No. of Ports: 8Ports; Ethernet Switch Application: Commercial; Ethernet Switch Type: Unmanaged Fast Ethernet; Ethernet Switch Mounting: Desktop; Port Types: RJ45 x 8; Network Speeds: 10Mbps, 100Mbps; Input Voltage Type: VDC; Product Range: -; SVHC: No SVHC (07-Jul-2017); Data Rate Max: 100Mbps; Plug Type: UK

Manufacturer Aliases

TP-Link has several brands around the world that distributors may use as alternate names. TP-Link may also be known as the following names:

  • TP-LINK USA CORPORATION
  • TP-LINK Technologies Co Ltd
  • TP-LINK Technologies Company