What’s new: Find the right parts faster with our redesigned experience

Learn more

Toshiba TMP82C59AM-2

Interrupt Controller, 8085A; 8086 Compatible, CMOS, PDSO28
$ 4.317
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Toshiba TMP82C59AM-2.

IHS

Datasheet26 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 4.317
$ 2.05
Stock
96,470
236,675
Authorized Distributors
1
3
Case/Package
SOP
SOP
Number of Pins
-
-
Logic Function
-
-
Number of Inputs
-
-
Number of Outputs
-
-
Number of Circuits
-
-
Low Level Output Current
-
-
High Level Output Current
-
-
Supply Type
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Number of Channels
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date1990-06-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2002-06-01
LTD Date2002-06-01

Descriptions

Descriptions of Toshiba TMP82C59AM-2 provided by its distributors.

Interrupt Controller, 8085A; 8086 Compatible, CMOS, PDSO28
PROGRAMMABLE INTERRUPT CONTROLLER
TMP82C59AM-2 TOSHIBA

Manufacturer Aliases

Toshiba has several brands around the world that distributors may use as alternate names. Toshiba may also be known as the following names:

  • TOSH
  • TOS
  • Toshiba Semiconductor and Storage
  • TOSHIB
  • SMK
  • TOSHIBA CORP
  • TOSHI
  • TSENG
  • TOSHIBA CORPORATION
  • Toshiba America Electronic Components
  • TSH
  • Toshiba Memory America Inc
  • MARKTECH OPTOELECTRONICS
  • TOSHIBA ELECTRONICS
  • Toshiba Electronic Devices and Storage Corporation
  • Toshiba America
  • TOSHIBA ELECTRONIC COMPONENTS
  • Toshiba Semiconductor
  • Toshiba Lifestyle Products
  • Toshiba America Electronic Components Inc
  • TOSHIBA-PB FREE
  • TOSHIBA SEMI
  • TOSHIBAPb
  • TOBHIBA
  • TOSHBA

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMP82C59AM2