Toshiba TLP785

Transistor Output Optocoupler
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Toshiba TLP785.

IHS

Datasheet15 pages7 years ago

Newark

CAD Models

Download Toshiba TLP785 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.332
Stock
380,020
413,934
Authorized Distributors
0
2
Case/Package
DIP
PDIP
Number of Pins
4
4
Number of Channels
1
1
Isolation Voltage
5000 Vrms
5000 Vrms
Current Transfer Ratio
50 %
50 %
Rise Time
-
-
Fall Time
-
-
Output Voltage
-
-
Output Current
-
-
Forward Voltage
1.3 V
1.3 V
Forward Current
25 mA
25 mA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2011-10-03
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Toshiba TLP785 provided by its distributors.

Transistor Output Optocoupler
OPTOCOUPLER, PHOTOTRANS, 5KV, DIP-4
OPTOISOLATR 5KV TRANSISTOR 4-SMD
4P 1CH TR O/P BV5KV (GB)

Manufacturer Aliases

Toshiba has several brands around the world that distributors may use as alternate names. Toshiba may also be known as the following names:

  • TOSH
  • TOS
  • Toshiba Semiconductor and Storage
  • TOSHIB
  • SMK
  • TOSHIBA CORP
  • TOSHI
  • TSENG
  • TOSHIBA CORPORATION
  • Toshiba America Electronic Components
  • TSH
  • Toshiba Memory America Inc
  • MARKTECH OPTOELECTRONICS
  • TOSHIBA ELECTRONICS
  • Toshiba Electronic Devices and Storage Corporation
  • Toshiba America
  • TOSHIBA ELECTRONIC COMPONENTS
  • Toshiba Semiconductor
  • Toshiba Lifestyle Products
  • Toshiba America Electronic Components Inc
  • TOSHIBA-PB FREE
  • TOSHIBA SEMI
  • TOSHIBAPb
  • TOBHIBA
  • TOSHBA

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLP785.