Toshiba TLP3542

Relay SSR 30mA 1.48V DC-IN 2.5A 60V 5-Pin PDIP Magazine
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Toshiba TLP3542.

IHS

Datasheet6 pages7 years ago
Datasheet6 pages7 years ago

element14 APAC

DigiKey

CAD Models

Download Toshiba TLP3542 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2003-07-03
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2007-09-30
LTD Date2007-12-31

Related Parts

ToshibaTLP3542(F)
Relay SSR 30mA 1.48V DC-IN 2.5A 60V 5-Pin PDIP Magazine
LittelfuseCPC1916Y
Relay SSR 50mA 1.4V DC-IN 2.5A 100V AC/DC-OUT 4-Pin Power SIP Tube
PanasonicAQV252G
AQV Photomos Series 2.5 A 60 V 0.12 Ohm SMT 1 Channel Solid State Relay - DIP-6
PanasonicAQV252GA
AQV Photomos Series 2.5 A 60 V 0.12 Ohm SMT 1 Channel Solid State Relay - DIP-6
PanasonicAQV252GAZ
AQV Photomos Series 2.5 A 60 V 0.12 Ohm SMT 1 Channel Solid State Relay - DIP-6
RELAY, SSR, CUR-RTG 2A, CTRL-V 12DC, VOL-RTG 100-240AC, PCB MNT, SOLDER, 4 PIN

Descriptions

Descriptions of Toshiba TLP3542 provided by its distributors.

Relay SSR 30mA 1.48V DC-IN 2.5A 60V 5-Pin PDIP Magazine
Solid State Relay, TRANSISTOR OUTPUT SOLID STATE RELAY, 2500 V ISOLATION-MAX, PLASTIC, 11-7A9, DIP-6/5
Transistor Output SSR, 1-Channel, 2500V Isolation
Optocoupler, Gate Driver, 2.5Kv, Dip-5; No. Of Channels:1 Channel; Optocoupler Case Style:Dip; No. Of Pins:5Pins; Isolation Voltage:2.5Kv; Product Range:-; Svhc:No Svhc (15-Jan-2018); No. Of Channels:1Channels Rohs Compliant: Yes |Toshiba TLP3542

Manufacturer Aliases

Toshiba has several brands around the world that distributors may use as alternate names. Toshiba may also be known as the following names:

  • TOSH
  • TOS
  • Toshiba Semiconductor and Storage
  • TOSHIB
  • SMK
  • TOSHIBA CORP
  • TOSHI
  • TSENG
  • TOSHIBA CORPORATION
  • Toshiba America Electronic Components
  • TSH
  • Toshiba Memory America Inc
  • MARKTECH OPTOELECTRONICS
  • TOSHIBA ELECTRONICS
  • Toshiba Electronic Devices and Storage Corporation
  • Toshiba America
  • TOSHIBA ELECTRONIC COMPONENTS
  • Toshiba Semiconductor
  • Toshiba Lifestyle Products
  • Toshiba America Electronic Components Inc
  • TOSHIBA-PB FREE
  • TOSHIBA SEMI
  • TOSHIBAPb
  • TOBHIBA
  • TOSHBA