Toshiba TLP293

Transistor Output Optocoupler, 1-Element, 3750V Isolation
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Toshiba TLP293.

IHS

Datasheet15 pages6 years ago

element14 APAC

CAD Models

Download Toshiba TLP293 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.2
Stock
352,725
79,991
Authorized Distributors
0
4

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Toshiba TLP293 provided by its distributors.

Transistor Output Optocoupler, 1-Element, 3750V Isolation
TOSHIBA SSOP-4
Optocoupler, Phototrans, 3.75Kv, Soic-4; No. Of Channels:1 Channel; Optocoupler Case Style:Soic; No. Of Pins:4Pins; Forward Current If Max:50Ma; Isolation Voltage:3.75Kv; Ctr Min:50%; Collector Emitter Voltage V(Br)Ceo:80V; Product Rohs Compliant: Yes |Toshiba TLP293

Manufacturer Aliases

Toshiba has several brands around the world that distributors may use as alternate names. Toshiba may also be known as the following names:

  • TOSH
  • TOS
  • Toshiba Semiconductor and Storage
  • TOSHIB
  • SMK
  • TOSHIBA CORP
  • TOSHI
  • TSENG
  • TOSHIBA CORPORATION
  • Toshiba America Electronic Components
  • TSH
  • Toshiba Memory America Inc
  • MARKTECH OPTOELECTRONICS
  • TOSHIBA ELECTRONICS
  • Toshiba Electronic Devices and Storage Corporation
  • Toshiba America
  • TOSHIBA ELECTRONIC COMPONENTS
  • Toshiba Semiconductor
  • Toshiba Lifestyle Products
  • Toshiba America Electronic Components Inc
  • TOSHIBA-PB FREE
  • TOSHIBA SEMI
  • TOSHIBAPb
  • TOBHIBA
  • TOSHBA

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLP-293