Toshiba TLP185

Toshiba Transistor output type optocoupler, surface mount, 4needle, SOICencapsulation
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Toshiba TLP185.

IHS

Datasheet10 pages6 years ago
Datasheet11 pages9 years ago

Inventory History

3 month trend:
-100%

CAD Models

Download Toshiba TLP185 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.176
$ 0.176
Stock
789,800
100,477
100,477
Authorized Distributors
0
5
5
Case/Package
SOIC
SO
SO
Number of Pins
4
4
4
Number of Channels
1
1
1
Isolation Voltage
3750 Vrms
3750 Vrms
3750 Vrms
Current Transfer Ratio
50 %
50 %
50 %
Rise Time
5 µs
5 µs
5 µs
Fall Time
9 µs
9 µs
9 µs
Output Voltage
-
-
-
Output Current
-
-
-
Forward Voltage
1.4 V
1.4 V
1.4 V
Forward Current
20 mA
50 mA
50 mA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2011-10-07
Lifecycle StatusNRND (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Toshiba TLP185 provided by its distributors.

Toshiba Transistor output type optocoupler, surface mount, 4needle, SOICencapsulation
Transistor Output Optocoupler, 1-Element, 3750V Isolation
OPTOISO 3.75KV TRANS 6-SO 4 LEAD
4P SM 1-CH O/P BV3K75
TLP185 TOSHIBA

Manufacturer Aliases

Toshiba has several brands around the world that distributors may use as alternate names. Toshiba may also be known as the following names:

  • TOSH
  • TOS
  • Toshiba Semiconductor and Storage
  • TOSHIB
  • SMK
  • TOSHIBA CORP
  • TOSHI
  • TSENG
  • TOSHIBA CORPORATION
  • Toshiba America Electronic Components
  • TSH
  • Toshiba Memory America Inc
  • MARKTECH OPTOELECTRONICS
  • TOSHIBA ELECTRONICS
  • Toshiba Electronic Devices and Storage Corporation
  • Toshiba America
  • TOSHIBA ELECTRONIC COMPONENTS
  • Toshiba Semiconductor
  • Toshiba Lifestyle Products
  • Toshiba America Electronic Components Inc
  • TOSHIBA-PB FREE
  • TOSHIBA SEMI
  • TOSHIBAPb
  • TOBHIBA
  • TOSHBA