Toshiba TC7WH04FU

Inverter, LV/LV-A/LVX/H Series, 3-Func, 1-Input, CMOS, PDSO8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Toshiba TC7WH04FU.

IHS

Datasheet8 pages6 years ago

CAD Models

Download Toshiba TC7WH04FU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.074
Stock
368,866
116,188
Authorized Distributors
0
1
Case/Package
LSSOP
LSSOP
Number of Pins
8
8
Logic Function
Inverter
Buffer, Inverter
Number of Circuits
3
3
Number of Inputs
1
1
Propagation Delay
8.5 ns
8.5 ns
Low Level Output Current
4 mA
4 mA
High Level Output Current
-
-8 mA
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
-
2 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-03-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Toshiba TC7WH04FU provided by its distributors.

Inverter, LV/LV-A/LVX/H Series, 3-Func, 1-Input, CMOS, PDSO8
TC7WH04FU TOSHIBA SM8
TRIPLE INVERTER

Manufacturer Aliases

Toshiba has several brands around the world that distributors may use as alternate names. Toshiba may also be known as the following names:

  • TOSH
  • TOS
  • Toshiba Semiconductor and Storage
  • TOSHIB
  • SMK
  • TOSHIBA CORP
  • TOSHI
  • TSENG
  • TOSHIBA CORPORATION
  • Toshiba America Electronic Components
  • TSH
  • Toshiba Memory America Inc
  • MARKTECH OPTOELECTRONICS
  • TOSHIBA ELECTRONICS
  • Toshiba Electronic Devices and Storage Corporation
  • Toshiba America
  • TOSHIBA ELECTRONIC COMPONENTS
  • Toshiba Semiconductor
  • Toshiba Lifestyle Products
  • Toshiba America Electronic Components Inc
  • TOSHIBA-PB FREE
  • TOSHIBA SEMI
  • TOSHIBAPb
  • TOBHIBA
  • TOSHBA