Toshiba TC7S00F

Cmos Digital IC 2-INPUT Nand Gate 2~6V ±25MA SSOP5-P-0.95
$ 0.157
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Toshiba TC7S00F.

IHS

Datasheet7 pages12 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.157
$ 0.036
Stock
171,052
962,031
Authorized Distributors
1
6
Case/Package
LSSOP
LSSOP
Number of Pins
5
5
Logic Function
NAND
NAND
Number of Circuits
1
1
Number of Inputs
2
2
Propagation Delay
25 ns
35 ns
Low Level Output Current
2 mA
1.3 mA
High Level Output Current
-2.6 mA
-2.6 mA
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V
Quiescent Current
1 µA
1 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1988-07-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2009-01-31
LTD Date2009-04-30

Descriptions

Descriptions of Toshiba TC7S00F provided by its distributors.

CMOS DIGITAL IC 2-INPUT NAND GATE 2~6V ±25mA SSOP5-P-0.95
NAND Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5
NAND Gate 1-Element 2-IN CMOS 5-Pin SMV
2V 6V SSOP SMD mount 2.9mm*1.6mm*1.1mm

Manufacturer Aliases

Toshiba has several brands around the world that distributors may use as alternate names. Toshiba may also be known as the following names:

  • TOSH
  • TOS
  • Toshiba Semiconductor and Storage
  • TOSHIB
  • SMK
  • TOSHIBA CORP
  • TOSHI
  • TSENG
  • TOSHIBA CORPORATION
  • Toshiba America Electronic Components
  • TSH
  • Toshiba Memory America Inc
  • MARKTECH OPTOELECTRONICS
  • TOSHIBA ELECTRONICS
  • Toshiba Electronic Devices and Storage Corporation
  • Toshiba America
  • TOSHIBA ELECTRONIC COMPONENTS
  • Toshiba Semiconductor
  • Toshiba Lifestyle Products
  • Toshiba America Electronic Components Inc
  • TOSHIBA-PB FREE
  • TOSHIBA SEMI
  • TOSHIBAPb
  • TOBHIBA
  • TOSHBA