Toshiba TC74HC423AF

Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDSO16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Toshiba TC74HC423AF.

IHS

Datasheet12 pages12 years ago

CAD Models

Download Toshiba TC74HC423AF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.581
Stock
85,254
153,165
Authorized Distributors
0
4
Frequency
-
-
Propagation Delay
265 ns
25 ns
Rise Time
-
-
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V
Input
-
-
Output Type
-
-
High Level Output Current
-
-5.2 mA
Logic Function
-
Multivibrator
Schmitt Trigger Input
-
Yes
Case/Package
SOP
SOP
Mount
-
Surface Mount

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1988-10-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Toshiba TC74HC423AF provided by its distributors.

Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDSO16
DUAL RETRIGGERABLE MONOSTABLE MULTIVIBRATOR

Manufacturer Aliases

Toshiba has several brands around the world that distributors may use as alternate names. Toshiba may also be known as the following names:

  • TOSH
  • TOS
  • Toshiba Semiconductor and Storage
  • TOSHIB
  • SMK
  • TOSHIBA CORP
  • TOSHI
  • TSENG
  • TOSHIBA CORPORATION
  • Toshiba America Electronic Components
  • TSH
  • Toshiba Memory America Inc
  • MARKTECH OPTOELECTRONICS
  • TOSHIBA ELECTRONICS
  • Toshiba Electronic Devices and Storage Corporation
  • Toshiba America
  • TOSHIBA ELECTRONIC COMPONENTS
  • Toshiba Semiconductor
  • Toshiba Lifestyle Products
  • Toshiba America Electronic Components Inc
  • TOSHIBA-PB FREE
  • TOSHIBA SEMI
  • TOSHIBAPb
  • TOBHIBA
  • TOSHBA