Toshiba TC74HC240AF

Antiphase Tristate 8 8 2 2V 6V Buffer,Line Driver SOP wire mounting 12.8mm*5.3mm*1.8mm
$ 0.296
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Toshiba TC74HC240AF.

IHS

Datasheet8 pages12 years ago

B+D Enterprises

Inventory History

3 month trend:
+0.00%

CAD Models

Download Toshiba TC74HC240AF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.296
$ 21.25
Stock
148,875
404,268
Authorized Distributors
1
1
Case/Package
SOP
SOP
Number of Pins
-
20
Logic Function
Buffer
Buffer, Inverter
Number of Elements
-
2
Number of Bits per Element
-
-
Low Level Output Current
6 mA
6 mA
High Level Output Current
-
-7.8 mA
Propagation Delay
23 ns
24 ns
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1990-08-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2010-01-31
LTD Date2011-04-30

Descriptions

Descriptions of Toshiba TC74HC240AF provided by its distributors.

Antiphase Tristate 8 8 2 2V 6V Buffer,Line Driver SOP wire mounting 12.8mm*5.3mm*1.8mm
Bus Driver, HC/UH Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20
Octal Bus Buffer

Manufacturer Aliases

Toshiba has several brands around the world that distributors may use as alternate names. Toshiba may also be known as the following names:

  • TOSH
  • TOS
  • Toshiba Semiconductor and Storage
  • TOSHIB
  • SMK
  • TOSHIBA CORP
  • TOSHI
  • TSENG
  • TOSHIBA CORPORATION
  • Toshiba America Electronic Components
  • TSH
  • Toshiba Memory America Inc
  • MARKTECH OPTOELECTRONICS
  • TOSHIBA ELECTRONICS
  • Toshiba Electronic Devices and Storage Corporation
  • Toshiba America
  • TOSHIBA ELECTRONIC COMPONENTS
  • Toshiba Semiconductor
  • Toshiba Lifestyle Products
  • Toshiba America Electronic Components Inc
  • TOSHIBA-PB FREE
  • TOSHIBA SEMI
  • TOSHIBAPb
  • TOBHIBA
  • TOSHBA