Toshiba TC74ACT540FT

Antiphase Tristate 8 8 1 4.5V 5.5V 24mA Buffer,Line Driver SOP wire mounting
$ 1.291
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Toshiba TC74ACT540FT.

IHS

Datasheet8 pages5 years ago

Inventory History

3 month trend:
-17.63%

CAD Models

Download Toshiba TC74ACT540FT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.291
$ 0.429
Stock
173,267
341,389
Authorized Distributors
1
6
Case/Package
TSSOP
TSSOP
Number of Pins
-
20
Logic Function
Buffer
Buffer, Inverter
Number of Elements
-
1
Number of Bits per Element
-
-
Low Level Output Current
24 mA
24 mA
High Level Output Current
-
-24 mA
Propagation Delay
9.5 ns
8.5 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1992-01-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Toshiba TC74ACT540FT provided by its distributors.

Antiphase Tristate 8 8 1 4.5V 5.5V 24mA Buffer,Line Driver SOP wire mounting
Bus Driver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20
TC74ACT540FT TOSHIBA

Manufacturer Aliases

Toshiba has several brands around the world that distributors may use as alternate names. Toshiba may also be known as the following names:

  • TOSH
  • TOS
  • Toshiba Semiconductor and Storage
  • TOSHIB
  • SMK
  • TOSHIBA CORP
  • TOSHI
  • TSENG
  • TOSHIBA CORPORATION
  • Toshiba America Electronic Components
  • TSH
  • Toshiba Memory America Inc
  • MARKTECH OPTOELECTRONICS
  • TOSHIBA ELECTRONICS
  • Toshiba Electronic Devices and Storage Corporation
  • Toshiba America
  • TOSHIBA ELECTRONIC COMPONENTS
  • Toshiba Semiconductor
  • Toshiba Lifestyle Products
  • Toshiba America Electronic Components Inc
  • TOSHIBA-PB FREE
  • TOSHIBA SEMI
  • TOSHIBAPb
  • TOBHIBA
  • TOSHBA