Toshiba TC74AC04FN

IC AC Series, Hex 1-INPUT Invert Gate, PDSO14, 0.150 Inch, 1.27 Mm Pitch, Plastic, SOL-14, Gate
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Toshiba TC74AC04FN.

IHS

Datasheet6 pages14 years ago

_legacy Avnet

DigiKey

Alternate Parts

Price @ 1000
$ 0.242
$ 0.242
Stock
30,661
378,024
378,024
Authorized Distributors
0
3
3
Case/Package
SOP
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Buffer, Inverter
Inverter
Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
7.5 ns
81 ns
81 ns
Low Level Output Current
75 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
2 V
1.5 V
1.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
4 µA
4 µA
4 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 9 months ago)

Descriptions

Descriptions of Toshiba TC74AC04FN provided by its distributors.

IC AC Series, Hex 1-INPUT Invert Gate, PDSO14, 0.150 Inch, 1.27 Mm Pitch, Plastic, SOL-14, Gate
Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14
INVERTER HEX CMOS 14PIN SOL
IC INVERTER HEX 14-SOL

Manufacturer Aliases

Toshiba has several brands around the world that distributors may use as alternate names. Toshiba may also be known as the following names:

  • TOSH
  • TOS
  • Toshiba Semiconductor and Storage
  • TOSHIB
  • SMK
  • TOSHIBA CORP
  • TOSHI
  • TSENG
  • TOSHIBA CORPORATION
  • Toshiba America Electronic Components
  • TSH
  • Toshiba Memory America Inc
  • MARKTECH OPTOELECTRONICS
  • TOSHIBA ELECTRONICS
  • Toshiba Electronic Devices and Storage Corporation
  • Toshiba America
  • TOSHIBA ELECTRONIC COMPONENTS
  • Toshiba Semiconductor
  • Toshiba Lifestyle Products
  • Toshiba America Electronic Components Inc
  • TOSHIBA-PB FREE
  • TOSHIBA SEMI
  • TOSHIBAPb
  • TOBHIBA
  • TOSHBA