Toshiba 74VHC240FT

4 8mA 2V~5.5V 8mA 2 TSSOP-20 Buffer/Driver/Transceiver ROHS
$ 0.189
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Toshiba 74VHC240FT.

IHS

Datasheet9 pages10 years ago

Inventory History

3 month trend:
-31.12%

CAD Models

Download Toshiba 74VHC240FT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.189
$ 0.453
$ 0.453
Stock
210,144
460,627
460,627
Authorized Distributors
4
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
-
20
20
Logic Function
-
Buffer, Inverter, Inverting
Buffer, Inverter, Inverting
Number of Elements
-
2
2
Number of Bits per Element
-
4
4
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-
-8 mA
-8 mA
Propagation Delay
9.5 ns
8.5 ns
8.5 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-12-14
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Toshiba 74VHC240FT provided by its distributors.

4 8mA 2V~5.5V 8mA 2 TSSOP-20 Buffer/Driver/Transceiver ROHS
Bus Driver, AHC/VHC/H/U/V Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20
RoHS Compliant INVERTED DUAL CMOS logic buffer -40C~125C TA 5V 6.5mm 8mA 8mA
CMOS IC Buffer/Driver 8-ch Inv TSSOP20B
RS APAC

Manufacturer Aliases

Toshiba has several brands around the world that distributors may use as alternate names. Toshiba may also be known as the following names:

  • TOSH
  • TOS
  • Toshiba Semiconductor and Storage
  • TOSHIB
  • SMK
  • TOSHIBA CORP
  • TOSHI
  • TSENG
  • TOSHIBA CORPORATION
  • Toshiba America Electronic Components
  • TSH
  • Toshiba Memory America Inc
  • MARKTECH OPTOELECTRONICS
  • TOSHIBA ELECTRONICS
  • Toshiba Electronic Devices and Storage Corporation
  • Toshiba America
  • TOSHIBA ELECTRONIC COMPONENTS
  • Toshiba Semiconductor
  • Toshiba Lifestyle Products
  • Toshiba America Electronic Components Inc
  • TOSHIBA-PB FREE
  • TOSHIBA SEMI
  • TOSHIBAPb
  • TOBHIBA
  • TOSHBA