Toshiba 1SS388

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.1A, 45V V(RRM), Silicon
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Toshiba 1SS388.

IHS

Datasheet3 pages8 years ago

CAD Models

Download Toshiba 1SS388 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.101
Stock
117,014
15,102,651
Authorized Distributors
0
6
Mount
-
Surface Mount
Case/Package
-
-
Forward Voltage
600 mV
800 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
-
100 mA
Max Reverse Leakage Current
-
-
Reverse Recovery Time
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1997-05-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Toshiba 1SS388 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.1A, 45V V(RRM), Silicon
Rectifier Diode Schottky 45V 0.1A 2-Pin ESC
1SS388 TOSHIBA

Manufacturer Aliases

Toshiba has several brands around the world that distributors may use as alternate names. Toshiba may also be known as the following names:

  • TOSH
  • TOS
  • Toshiba Semiconductor and Storage
  • TOSHIB
  • SMK
  • TOSHIBA CORP
  • TOSHI
  • TSENG
  • TOSHIBA CORPORATION
  • Toshiba America Electronic Components
  • TSH
  • Toshiba Memory America Inc
  • MARKTECH OPTOELECTRONICS
  • TOSHIBA ELECTRONICS
  • Toshiba Electronic Devices and Storage Corporation
  • Toshiba America
  • TOSHIBA ELECTRONIC COMPONENTS
  • Toshiba Semiconductor
  • Toshiba Lifestyle Products
  • Toshiba America Electronic Components Inc
  • TOSHIBA-PB FREE
  • TOSHIBA SEMI
  • TOSHIBAPb
  • TOBHIBA
  • TOSHBA