What’s new: Find the right parts faster with our redesigned experience

Learn more

Torex XCL210C281GR-G

Conv DC-DC 2V to 6V Synchronous Step Down Single-Out 2.8V 0.2A 8-Pin CL-2 EP T/R
$ 1.408
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Torex XCL210C281GR-G.

Newark

Datasheet25 pages3 years ago

Inventory History

3 month trend:
-66.56%

CAD Models

Download Torex XCL210C281GR-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.408
$ 1.425
Stock
1,185
15,371
Authorized Distributors
6
5
Case/Package
SMD/SMT
-
Number of Pins
8
-
Number of Outputs
1
-
Min Input Voltage
2 V
2 V
Max Input Voltage
6 V
6 V
Output Voltage
2.8 V
2.8 V
Output Current
-
-
Output Power
-
-
Isolation Voltage
-
-
Efficiency
93 %
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Torex XCL210C281GR-G provided by its distributors.

Conv DC-DC 2V to 6V Synchronous Step Down Single-Out 2.8V 0.2A 8-Pin CL-2 EP T/R
Dc/Dc Conv, 2.8V, 0.2A, 85Deg C Rohs Compliant: Yes |Torex XCL210C281GR-G
Switching Regulator, Voltage-mode, 1A, QCC8
直流/直流转换器, 2.8V, 0.2A, 85度 C;
DC DC CONVERTER 2.8V

Manufacturer Aliases

Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names:

  • Torex Semiconductor Ltd
  • TOREX SEMICONDUCTOR
  • TOREX SEMI
  • Torex Semicon
  • TOREX USA
  • TOREXÊÕ¹ºµçÔ´¹ÜÀíIC
  • TOREX SEMICONDUCTOR LTD (VA)
  • TOREX SEMICONDUCTORS
  • TorexSemico
  • Son/TOREX
  • Torex Semiconductor Europe Ltd
  • Torex Semiconductor Limited
  • TOREX SEMICONDU
  • TOREX USA CORP
  • TOREX SEM