What’s new: Find the right parts faster with our redesigned experience

Learn more

Torex XCL210A201GR-G

Conv DC-DC 2V to 6V Synchronous Step Down Single-Out 2V 0.2A 8-Pin CL-2 EP T/R
$ 1.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Torex XCL210A201GR-G.

IHS

Datasheet25 pages3 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.38
$ 1.404
Stock
462
11,688
Authorized Distributors
4
5
Case/Package
-
-
Number of Pins
-
-
Number of Outputs
-
-
Min Input Voltage
2 V
2 V
Max Input Voltage
6 V
6 V
Output Voltage
2 V
2 V
Output Current
-
-
Output Power
-
-
Isolation Voltage
-
-
Efficiency
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Torex XCL210A201GR-G provided by its distributors.

Conv DC-DC 2V to 6V Synchronous Step Down Single-Out 2V 0.2A 8-Pin CL-2 EP T/R
Switching Regulator, Voltage-mode, 1A, QCC8
Buck Fixed 1 2V 6V 2V CL-2025-8
50MA INDUCTOR BUILT-IN PFM STEP-

Manufacturer Aliases

Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names:

  • Torex Semiconductor Ltd
  • TOREX SEMICONDUCTOR
  • TOREX SEMI
  • Torex Semicon
  • TOREX USA
  • TOREXÊÕ¹ºµçÔ´¹ÜÀíIC
  • TOREX SEMICONDUCTOR LTD (VA)
  • TOREX SEMICONDUCTORS
  • TorexSemico
  • Son/TOREX
  • Torex Semiconductor Europe Ltd
  • Torex Semiconductor Limited
  • TOREX SEMICONDU
  • TOREX USA CORP
  • TOREX SEM