What’s new: Find the right parts faster with our redesigned experience

Learn more

Torex XCL206B183CR-G

DC DC CONVERTER 1.8V / Non-Isolated PoL Module DC DC Converter 1 Output 1.8V 600mA 2V - 6V Input
$ 1.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Torex XCL206B183CR-G.

IHS

Datasheet27 pages2 years ago

LKR

Inventory History

3 month trend:
-13.08%

CAD Models

Download Torex XCL206B183CR-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.56
$ 1.605
Stock
317,981
24,227
Authorized Distributors
6
5
Case/Package
-
-
Number of Pins
-
-
Number of Outputs
-
-
Min Input Voltage
2 V
2 V
Max Input Voltage
5.5 V
5.5 V
Output Voltage
1.8 V
-
Output Current
-
-
Output Power
-
-
Isolation Voltage
-
-
Efficiency
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Torex XCL206B183CR-G provided by its distributors.

DC DC CONVERTER 1.8V / Non-Isolated PoL Module DC DC Converter 1 Output 1.8V 600mA 2V - 6V Input
Dc/Dc Conv, 1.8V, 0.6A, 3Mhz, 85Deg C Rohs Compliant: Yes |Torex XCL206B183CR-G
Switching Regulator, Voltage-mode, 0.6A, 3450kHz Switching Freq-Max, QCC8
Buck 3.45MHz Fixed 1 1.8V 6V 2V CL-2025-02 , 2.5mm*2mm*1mm
Conv DC-DC Single Step Down 2V to 6V 6-Pin CL-2025-02 T/R
直流/直流转换器, 1.8V, 0.6A, 3MHZ, 85度 C;
Topology = Step-Down / Fixed Output Voltage V = 1.8 / Output Current mA = 600 / Switching Frequency MHz = 3 / Supply Voltage Min. mV = 800 / Supply Voltage Max. V = 6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = CL-2025-02 / Pins = 6 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 2.5 / Width mm = 2 / Height mm = 1

Manufacturer Aliases

Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names:

  • Torex Semiconductor Ltd
  • TOREX SEMICONDUCTOR
  • TOREX SEMI
  • Torex Semicon
  • TOREX USA
  • TOREXÊÕ¹ºµçÔ´¹ÜÀíIC
  • TOREX SEMICONDUCTOR LTD (VA)
  • TOREX SEMICONDUCTORS
  • TorexSemico
  • Son/TOREX
  • Torex Semiconductor Europe Ltd
  • Torex Semiconductor Limited
  • TOREX SEMICONDU
  • TOREX USA CORP
  • TOREX SEM