What’s new: Find the right parts faster with our redesigned experience

Learn more

Torex XCL101C331BR-G

Switching Regulator, Voltage-mode, 0.1A, 1200kHz Switching Freq-Max, PDSO6
$ 2.14
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Torex XCL101C331BR-G.

IHS

Datasheet25 pages4 years ago

Alternate Parts

Price @ 1000
$ 2.14
$ 1.33
Stock
7,256
20,303
Authorized Distributors
1
6
Case/Package
1008
-
Number of Pins
-
-
Number of Outputs
1
-
Min Input Voltage
700 mV
700 mV
Max Input Voltage
5.5 V
5.5 V
Output Voltage
3.3 V
3.3 V
Output Current
-
-
Output Power
-
-
Isolation Voltage
-
-
Efficiency
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2014-03-06
Lifecycle StatusEOL (Last Updated: 2 weeks ago)
LTB Date2026-08-31
LTD Date2027-09-30

Descriptions

Descriptions of Torex XCL101C331BR-G provided by its distributors.

Switching Regulator, Voltage-mode, 0.1A, 1200kHz Switching Freq-Max, PDSO6
Conv DC-DC Single Step Down 0.9V to 5.5V 8-Pin CL-2025 T/R
DC DC CONVERTER 3.3V 0.33W

Manufacturer Aliases

Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names:

  • Torex Semiconductor Ltd
  • TOREX SEMICONDUCTOR
  • TOREX SEMI
  • Torex Semicon
  • TOREX USA
  • TOREXÊÕ¹ºµçÔ´¹ÜÀíIC
  • TOREX SEMICONDUCTOR LTD (VA)
  • TOREX SEMICONDUCTORS
  • TorexSemico
  • Son/TOREX
  • Torex Semiconductor Europe Ltd
  • Torex Semiconductor Limited
  • TOREX SEMICONDU
  • TOREX USA CORP
  • TOREX SEM