What’s new: Find the right parts faster with our redesigned experience

Learn more

Torex XC9119D10AMR

Switching Regulator, 0.75A, 1.2kHz Switching Freq-Max, PDSO5
$ 0.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Torex XC9119D10AMR.

IHS

Datasheet17 pages3 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.51
$ 0.717
Stock
39,615
529,112
Authorized Distributors
1
6
Case/Package
LSSOP
LSSOP
Number of Pins
5
5
Number of Outputs
1
1
Max Output Current
750 mA
750 mA
Switching Frequency
1.2 MHz
1 MHz
Min Input Voltage
2.5 V
2.5 V
Max Input Voltage
6 V
6 V
Min Output Voltage
10 V
-
Max Output Voltage
19.5 V
-
Efficiency
-
-
Synchronous Rectifier
-
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Torex XC9119D10AMR provided by its distributors.

Switching Regulator, 0.75A, 1.2kHz Switching Freq-Max, PDSO5
1MHz, PWM Controlled, Step-Up DC/DC Converter, Ceramic Capacitor Compatible
CONVERTER, 1MHZ PWM STEP UP, SMD; Topology: Boost (Step Up); Input Voltage Min: 2.5V; Input Voltage Max: 6V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: SOT-25; No. of Pins: 5Pins; Output Current: 100mA; Output Voltage
CONVERTER, 1MHZ PWM STEP UP, SMD; Voltage Regulator Type:DC / DC Converter; Voltage, Input Max:6V; Voltage, Output Max:19.5V; Output Current Max:0.4A; Voltage, Output Adjustable Max:19.5V; Frequency:1MHz; Voltage, Supply Min:2.5V; ;RoHS Compliant: Yes

Manufacturer Aliases

Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names:

  • Torex Semiconductor Ltd
  • TOREX SEMICONDUCTOR
  • TOREX SEMI
  • Torex Semicon
  • TOREX USA
  • TOREXÊÕ¹ºµçÔ´¹ÜÀíIC
  • TOREX SEMICONDUCTOR LTD (VA)
  • TOREX SEMICONDUCTORS
  • TorexSemico
  • Son/TOREX
  • Torex Semiconductor Europe Ltd
  • Torex Semiconductor Limited
  • TOREX SEMICONDU
  • TOREX USA CORP
  • TOREX SEM