What’s new: Find the right parts faster with our redesigned experience

Learn more

Torex XC8101AA01MR-G

Power Load Sw, High Side, -40 To 85Deg C Rohs Compliant: Yes |Torex XC8101AA01MR-G
$ 0.246
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Torex XC8101AA01MR-G.

IHS

Datasheet34 pages3 years ago

HQonline

Augswan

Inventory History

3 month trend:
-0.32%

CAD Models

Download Torex XC8101AA01MR-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-03-05
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.AP2171WG-7
AP2171 Series 115 mOhm 1.5 A Single Channel Current-Limited Power Switch -SOT-25
Diodes Inc.AP2161WG-7
AP2161 Series 115 mOhm 1.5 A Single Channel Current-Limited Power Switch- SOT-25
Diodes Inc.AP2171DWG-7
Power Load Switch, High Side, 85Deg C Rohs Compliant: Yes |Diodes Inc. AP2171DWG-7

Descriptions

Descriptions of Torex XC8101AA01MR-G provided by its distributors.

Power Load Sw, High Side, -40 To 85Deg C Rohs Compliant: Yes |Torex XC8101AA01MR-G
Power Switch Hi Side 1-OUT 0.2A 1.25Ohm 5-Pin SOT-25 T/R
Tape & Reel (TR) XC8101 Current Limiting (Fixed) SINK power distribution switch 2.9mm 2.9V 4mus 200mA
Buffer/Inverter Based Peripheral Driver, 0.3A, PDSO5
Power Load Switch High Side 200mA 5-Pin SOT-25 T/R
SOT-25 Power Distribution Switches ROHS
IC PWR SWITCH P-CHAN 1:1 SOT25
Supply Voltage Min. mV = -300 / Supply Voltage Max. V = 6 / Power Load Switch Type = High Side / Rated Current mA = 200 / Limit Current mA = 300 / Control Voltage V = 1.2 / Control Current nA = 100 / Package Type = SOT-25 / Outputs = 1 / Pins = 5 / Mounting Type = SMD / Turn-ON Delay Time us = 13 / Turn-OFF Delay Time us = 4 / Power Dissipation (Pd) mW = 250 / Packaging = Tape & Reel / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85

Manufacturer Aliases

Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names:

  • Torex Semiconductor Ltd
  • TOREX SEMICONDUCTOR
  • TOREX SEMI
  • Torex Semicon
  • TOREX USA
  • TOREXÊÕ¹ºµçÔ´¹ÜÀíIC
  • TOREX SEMICONDUCTOR LTD (VA)
  • TOREX SEMICONDUCTORS
  • TorexSemico
  • Son/TOREX
  • Torex Semiconductor Europe Ltd
  • Torex Semiconductor Limited
  • TOREX SEMICONDU
  • TOREX USA CORP
  • TOREX SEM