Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. AP2171WG-7

AP2171 Series 115 mOhm 1.5 A Single Channel Current-Limited Power Switch -SOT-25
$ 0.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. AP2171WG-7.

IHS

Datasheet18 pages11 years ago

Diodes Inc SCT

iiiC

Inventory History

3 month trend:
+20.55%

CAD Models

Download Diodes Inc. AP2171WG-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-09-30
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Diodes Inc.AP2171DWG-7
2.7V~5.5V 95mΩ 1A SOT-23-5 Power Distribution Switches ROHS
Diodes Inc.AP2161WG-7
AP2161 Series 115 mOhm 1.5 A Single Channel Current-Limited Power Switch- SOT-25
Diodes Inc.AP2161DWG-7
Power Load Distribution Switch, High Side, Active Low, 1 Output, 1.5 A, 0.095 ohm, SOT-25-5

Descriptions

Descriptions of Diodes Inc. AP2171WG-7 provided by its distributors.

AP2171 Series 115 mOhm 1.5 A Single Channel Current-Limited Power Switch -SOT-25
Hi Side Single 5.5V 1.5A 5-Pin SOT-25 T/R / IC PWR SW USB 1CH 1A SOT-25-5
Diodes Incorporated High-Side Switching Regulator, 5.5V, 1 Output, 5-Pin
SINGLE CHANNEL CURRENT-LIMITED POWER SWITCH, -40 to 85°C pF, RoHS
Diodes Inc SCT
Buffer/Inverter Based Peripheral Driver, 1 Driver, 1.2A, PDSO5
2.7V~5.5V 95mΩ 1A SOT-25-5 Power Distribution Switches ROHS
LOAD SWITCH, Fixed, 1 Channel, +1.9V, PDSO5
Enhanced single channel power switches
POWER LOAD SW, HIGH SIDE, 1.5A, 85DEG C;
USB POWER SW HISIDE 2.7-5.5V 1.5A 5PIN
IC PWR SWITCH P-CHAN 1:1 SOT25

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AP2171WG7