What’s new: Find the right parts faster with our redesigned experience

Learn more

Torex XC6223H1819R-G

Fixed Positive LDO Regulator, 1.8V, 0.41V Dropout, PDSO4
$ 0.281
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Torex XC6223H1819R-G.

IHS

Datasheet30 pages4 years ago

Farnell

Inventory History

3 month trend:
-18.04%

CAD Models

Download Torex XC6223H1819R-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-02-05
Lifecycle StatusNRND (Last Updated: 2 months ago)

Related Parts

Texas InstrumentsTLV73318PDQNT
300-mA, capacitor-free, low-IQ, low-dropout voltage regulator with enable 4-X2SON -40 to 125
Linear Voltage Regulator, CMOS LDO, Low Iq, 100 mA, V out : 2.5 V
LDO Regulator, 450 mA, Ultra-High PSRR, Ultra-Low Noise 1.8V, Active Discharge
LDO Regulator, 450 mA, Ultra-High PSRR, Ultra-Low Noise 1.8V, Active Discharge
STMicroelectronicsLD39130SJ30R
300 mA very low quiescent current Linear regulator IC with automatic Green mode
MIC5203-40BM4 Tr

Descriptions

Descriptions of Torex XC6223H1819R-G provided by its distributors.

Fixed Positive LDO Regulator, 1.8V, 0.41V Dropout, PDSO4
LDO Regulator Pos 1.8V 0.3A 4-Pin USPQ-B03 EP T/R
LDO, 300MA, 1.8V, HS, LN, USPQ-4B03; Primary Input Voltage:5.5V; Output Voltage Fixed:1.8V; Dropout Voltage Vdo:300mV; No. of Pins:4; Output Current:300mA; Voltage Regulator Case Style:USPQ-4B03; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Output Voltage:1.8V

Manufacturer Aliases

Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names:

  • Torex Semiconductor Ltd
  • TOREX SEMICONDUCTOR
  • TOREX SEMI
  • Torex Semicon
  • TOREX USA
  • TOREXÊÕ¹ºµçÔ´¹ÜÀíIC
  • TOREX SEMICONDUCTOR LTD (VA)
  • TOREX SEMICONDUCTORS
  • TorexSemico
  • Son/TOREX
  • Torex Semiconductor Europe Ltd
  • Torex Semiconductor Limited
  • TOREX SEMICONDU
  • TOREX USA CORP
  • TOREX SEM