What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi NCP161AMX180TBG

LDO Regulator, 450 mA, Ultra-High PSRR, Ultra-Low Noise 1.8V, Active Discharge
$ 0.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP161AMX180TBG.

IHS

Datasheet23 pages3 years ago

Master Electronics

onsemi

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
-0.91%

CAD Models

Download onsemi NCP161AMX180TBG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

LDO Regulator, 450 mA, Ultra-High PSRR, Ultra-Low Noise 1.8V, Active Discharge
LDO Regulator, 450 mA, Ultra-High PSRR, Ultra-Low Noise 1.8V, Non-Active Discharge
LDO Regulator, 450 mA, Ultra-High PSRR, Ultra-Low Noise 1.8V, Non-Active Discharge
Texas InstrumentsTLV70518PYFPR
80dB~55dB(10kHz~1MHz) 55¦ÌA Fixed 200mA 1 1.8V 2V 1.8V 5.5V 250mV@ 200mA DSBGA-4 , 310¦Ìm
Texas InstrumentsTLV70525PYFPR
Thermal Shutdown and Overcurrent Protection | IC REG LINEAR 2.5V 200MA 4DSBGA

Descriptions

Descriptions of onsemi NCP161AMX180TBG provided by its distributors.

LDO Regulator, 450 mA, Ultra-High PSRR, Ultra-Low Noise 1.8V, Active Discharge
Fixed Positive LDO Regulator, 1.8V, 0.45V Dropout, PMOS, PDSO4
LDO, FIXED, 1.8V, 0.45A, -40 TO 125DEG C; Available until stocks are exhausted Alternative available
LDO Regulator Pos 1.8V 0.45A 4-Pin XDFN EP T/R
91dB~48dB(100Hz~100kHz) 23¦ÌA Fixed 450mA 1 1.8V 1.9V 1.8V 5.5V 450mV@ 450mA 0.001%/mA(Typ) 0.02(Typ) DFN , 1mm*1mm*380¦Ìm
稳压器, LDO, 固定, 1.8V, 0.45A, -40 至 125度 C;
IC REG LINEAR 1.8V 450MA 4-XDFN

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd