Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TOREX Semiconductor XC6210B302PR

Positive SMD/SMT FLAT Not Qualified voltage regulator linear 85C 500mW 800mA 100mV
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TOREX Semiconductor XC6210B302PR.

IHS

Datasheet24 pages5 years ago

element14 APAC

Farnell

CAD Models

Download TOREX Semiconductor XC6210B302PR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Linear Voltage Regulator, VLDO, 1.0 A Vout: 3.3 V; Enable High w/Auto Discharge
Linear Voltage Regulator, VLDO, 1.0 A Vout: 1.2 V; Enable High w/Auto Discharge
NCP694 Series 1 A 2.5 V Fixed Output SMT CMOS LDO Voltage Regulator - SOT-89-5
MCP1804 Series 150 mA 12 V Fixed Output SMT LDO Shutdown Regulator - SOT-89-5

Descriptions

Descriptions of TOREX Semiconductor XC6210B302PR provided by its distributors.

Positive SMD/SMT FLAT Not Qualified voltage regulator linear 85C 500mW 800mA 100mV
V REG ULTRA-LDO 3.0V, SMD, SOT-89-5; Output Type: Fixed; Input Voltage Min: 1.5V; Input Voltage Max: 6V; Fixed Output Voltage Nom.: 3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 700mA;
V REG ULTRA-LDO 3.0V, SMD, SOT-89-5; Voltage Regulator Type:High Active with No Pull-Down Resistor; Voltage, Input Max:6V; Voltage, Output Max:3V; Output Current Max:0.8A; Voltage, Dropout:0.1V; Percentage Accuracy:2%; Outputs, No. ;RoHS Compliant: Yes