Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TOREX Semiconductor XC6206P502PR

250mA Fixed 5V Positive electrode 6V SOT-89 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TOREX Semiconductor XC6206P502PR.

IHS

Datasheet15 pages3 years ago

element14 APAC

Farnell

CAD Models

Download TOREX Semiconductor XC6206P502PR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-03-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of TOREX Semiconductor XC6206P502PR provided by its distributors.

250mA Fixed 5V Positive electrode 6V SOT-89 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
Fixed Positive LDO Regulator, 5V, 0.6V Dropout, CMOS, PSSO3
positive electrode Fixed 250mA 1 5V 1.8V 5V 6V 290mV@ 30mA,600mV@ 100mA 80mV 0.25%/V SOT-89 SMD mount 4.5mm*2.5mm*1.6mm
Low ESR Cap.Compatible Positive Voltage Regulators
V REG LDO 0.25A 5V, SMD, SOT-89-3; Output Type: Fixed; Input Voltage Min: 1.8V; Input Voltage Max: 6V; Fixed Output Voltage Nom.: 5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 200mA; Dr
V REG LDO 0.25A 5V, SMD, SOT-89-3; Voltage Regulator Type:Positive Fixed LDO; Voltage, Input Max:6V; Voltage, Output Max:5V; Output Current Max:500mA; Voltage, Dropout:0.175V; Percentage Accuracy:2%; Outputs, No. of:1; Voltage, ;RoHS Compliant: Yes