Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Titex A3899XPL-15.7

WALTER TITEX A3899XPL-15.7 Coolant Fed Drill, 15.7mm, 140, Carbide. More details: Jobber Drill Bit, Dimension Type...

Submit Request for Quote

Unfortunately we do not know of any distributors for A3899XPL-15.7. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Titex A3899XPL-15.7 provided by its distributors.

WALTER TITEX A3899XPL-15.7 Coolant Fed Drill, 15.7mm, 140, Carbide. More details: Jobber Drill Bit, Dimension Type Metric, Size 15.7mm, Material Solid Carbide, Flute Length 65mm, Coolant Through Yes, Finish XPL - AlCrN, Point Angle 140 Degrees , Overall Length 115mm, Decimal Equivalent 0.6181 In., Shank Dia. 16mm, List Number A3382, Cutting Direction Right Hand, Point Type Self-Centering, Standards DIN 6537

Manufacturer Aliases

Titex has several brands around the world that distributors may use as alternate names. Titex may also be known as the following names:

  • Walter Titex