Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Time Mark A257B

Solid State Relay, 3-PHASE Monitor, SPDT, 10A, 480VAC, Socket, 8-PIN, 257 Series
$ 81.86
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Time Mark A257B.

Time Mark

Datasheet2 pages7 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+3.91%

Supply Chain

Country of OriginUSA

Descriptions

Descriptions of Time Mark A257B provided by its distributors.

SOLID STATE RELAY, 3-PHASE MONITOR, SPDT, 10A, 480VAC, SOCKET, 8-PIN, 257 SERIES
Voltage Monitor 480V AC SPDT 10A 240V
3-Phase Monitor, 3PH,480V 60 Hz,SPDT, UL/CSA
The Model 257 continuously monitors 3-phase power lines for abnormal conditions. When properly adjusted, the Model 257 monitor will detect phase loss on a loaded motor even when regenerated voltage is present. This device consists of a solid-state voltage and phase-angle sensing circuit, driving an electromechanical relay. When correct voltage and phase rotation are applied, the internal relay will energize. A fault condition will de-energize the relay. When the fault is corrected, the monitor will automatically reset (a manual reset version is also available). The Model 257 does not require a neutral connection and can be used with Wye or Delta systems. Voltage ranges are sufficiently wide to allow for proper adjustment to existing conditions. Both TRIP and NORM condition indicators are provided to aid in adjustment and system trouble-shooting.
Time Mark

Manufacturer Aliases

Time Mark has several brands around the world that distributors may use as alternate names. Time Mark may also be known as the following names:

  • Time Mark Corporation
  • TIME MARK CORP SIGNALINE