Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Time Mark 51X016

General Purpose Relay Socket 11-pin DIN Rail Mount
$ 10.41
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Time Mark 51X016.

Time Mark

Datasheet2 pages8 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUSA

Descriptions

Descriptions of Time Mark 51X016 provided by its distributors.

General Purpose Relay Socket 11-pin DIN Rail Mount
RELAY SOCKET,11 PIN 300 VOLT 10 AMP#
This 11-Pin Socket can be surface or DIN-rail mounted and is suitable for use up to 300 VAC. The thermoplastic body can withstand temperatures up to 300 F continuously without melting or electrical breakdown. Terminals are #6-32 screws, and are suitable for use with wire sizes up to two #12 AWG. The one piece molded body does not require a separate insulator strip. The Model 51X016 is UL Recognized, CSA Certified, and CE (European Conformity) Accepted.
Time Mark

Manufacturer Aliases

Time Mark has several brands around the world that distributors may use as alternate names. Time Mark may also be known as the following names:

  • Time Mark Corporation
  • TIME MARK CORP SIGNALINE