Descriptions of ABB Control RC363 provided by its distributors.
Ring Terminal, #10 Stud Size, 10 AWG, 600 V, Nylon Insulated, Yellow, 500 PK
Ring Tongue Terminal 10-12AWG Copper Yellow 25.4mm Electro Tin Bulk
RING TERMINAL BOLT HOLE #10 12-10AWG YELLOW COPPER TIN PLATED, RC SERIES
TERMINAL, RING TONGUE, #10, CRIMP YELLOW
Thomas & Betts Sk Rc363 Ins Nyl Ring Trm 12-10 No1
TERMINAL, RING TONGUE, #10, CRIMP YELLOW; TERMINAL, RING TONGUE, #10, CRIMP YELLOW; Connector Type:Ring Tongue; Series:Sta-Kon; Insulator Color:Yellow; Termination Method:Crimp; Stud/Tab Size:#10; Wire Size AWG Min:12AWG; Wire Size AWG Max:10AWG; Contact Material:Copper
Thomas & Betts RC363 Sta-Kon Ring Terminal Brand: Thomas & Betts. Part Number: RC363. Sta-Kon Ring Terminal, Insulated, Series: RC Series, 12 to 10 AWG Conductor, #10 Stud, 1 in Length, Insulation Grip Sleeve Barrel, Ring Tongue, 0.37 in W x 0.04 in THK Tongue, 600 VAC, 0.21 in Dia Maximum Insulation, 0.27 in Clearance, Nylon Insulation, 105 deg C, Copper, Tin Coated, Yellow. Additional Description: TB -RC363 INS NYL RING TRM 12-10 NO10 YELLOW YELLOW. Catalog Description: Nylon Insulated Ring Terminal, Length 1.00 Inches, Width .37 Inches, Maximum Insulation .210, Bolt Hole #10, Wire Range #12-#10 AWG, Color Yellow, Copper, Tin Plated, 500 Pack..