Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ABB Control RC10-6FL

Locking Fork Terminal Bolt Hole #6 12-10 AWG Yellow Copper Tin Plated
$ 2.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control RC10-6FL.

IHS

Datasheet2 pages0 years ago

Master Electronics

Sager Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1.55%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-10-25
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of ABB Control RC10-6FL provided by its distributors.

LOCKING FORK TERMINAL BOLT HOLE #6 12-10 AWG YELLOW COPPER TIN PLATED
Fork Terminal, #6 Stud Size, 10 AWG, 600 V, Nylon Insulated, Yellow, Crimp Termination Only, 50 PK
INS NYL LKG FORK TERM 12-10 No6 YEL
Terminal; Connector Type:Spade / Fork Tongue; Series:Sta-Kon; Insulator Color:Yellow; Termination Method:Crimp; Stud/Tab Size:#6; Wire Size (AWG):12-10; Contact Material:Copper; Contact Plating:Tin; Insulator Material:Nylon ;RoHS Compliant: Yes

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG