Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ABB Control RAD1823M

Insul Ny Fem 187 Disc 22-18 Mylar; |Abb Thomas & Betts RAD1823M
$ 0.673
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control RAD1823M.

IHS

Datasheet1 page25 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2000-05-24
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of ABB Control RAD1823M provided by its distributors.

Insul Ny Fem 187 Disc 22-18 Mylar; |Abb Thomas & Betts RAD1823M
FEMALE DISCONNECT TAB SIZE .187X.020 22-18 AWG RED COPPER TIN PLATED
Female Disconnect Standard Nylon Sta-Konr Series
Thomas & Betts RAD1823M Sta-Kon Female Disconnect Brand: Thomas & Betts. Part Number: RAD1823M. Spec-Kon Female Disconnect, 22 to 18 AWG Conductor, 0.187 in W x 0.02 in THK Tab, Funnel Entry/Internal Serration/Long Barrel, Crimp Terminal, 300 kV, Specifications: 0.136 in Dia Nylon Insulation, 105 deg C, Copper, Red, Tin Plated, 0.83 in L x 0.23 in W, Insulated. Additional Description: TB -RAD1823M (N) INSUL NY FEM 187 DISC 22-18 MYLAR. Catalog Description: Nylon Insulated Female Disconnect, Length .83 Inches, Width .23 Inches, Maximum Insulation .136, Tab Size .187x.020, Wire Range #22-#18 AWG, Color Red, Copper, Tin Plated, On Mylar Tape, 1,000 Pack..

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG