Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ABB Control RA250M

Quick Disconnect Terminal 18-22AWG Copper Red F Tin Tape
$ 0.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control RA250M.

IHS

Datasheet2 pages25 years ago

Master Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2000-05-24
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of ABB Control RA250M provided by its distributors.

Quick Disconnect Terminal 18-22AWG Copper Red F Tin Tape
NYLONINSULATEDFEMALEDISCONNECT, TAB SIZE .250X.032, #22-18, RED, COPPERTINPLATED
Terminal Belt Assembly; |Abb Thomas & Betts RA250M
NY INS FEM DSC 22-18 .25X.032 MYLAR
Thomas & Betts RA250M Sta-Kon Female Disconnect Brand: Thomas & Betts. Part Number: RA250M. Sta-Kon Female Disconnect, Series: 250, 22 to 18 AWG Conductor, 0.25 in W x 0.032 in THK Tab, Brazed Seam Barrel, Crimp Terminal, 600 V AC, 0.136 in Dia Maximum Insulation, 0.03 in THK Stock, 105 deg C, Brass, Red, Electroplated Tin, 0.91 in L x 0.29 in W, Insulated: Insulated. Additional Description: TB -RA250M (N) NY INS FEM DSC 22-18 .25X.032 MYLAR. Catalog Description: Nylon Insulated Female Disconnect, Length .91 Inches, Width .29 Inches, Maximum Insulation .136, Tab Size .250x.032, Wire Range #22-18, Color Red, Copper, Tin Plated, On Mylar Tape, 1,000 Pack..

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG