Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ABB Control MS224B

Russellstoll by ABB Male Screw Terminal Insert For Use With B Series 24 Contacts With Ground
$ 54.343
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control MS224B.

IHS

Datasheet2 pages25 years ago

Newark

JRH Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-10.72%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2001-06-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of ABB Control MS224B provided by its distributors.

Russellstoll by ABB Male Screw Terminal Insert For Use With B Series 24 Contacts With Ground
Screw Male Insert 24P 16A 600V
Conn Rectangular M 24Signal/1Ground POS Screw
Electrical Connector Cylindrical
MALE INSERT SCREW B SERIES W/GND
RECTANGULAR INSERT, PLUG, 24+G POSITION, SCREW; Product Range:Pos-E-Kon B Series; No. of Contacts:25Contacts; Rectangular Shell Size:24B; Gender:Plug; Heavy Duty Contact Type:Screw Pin; Current Rating:16A; Wire Size AWG
RECTANGULAR INSERT, PLUG, 24+G POS, SCREW; Series:POS-E-KON B SERIES; No. of Contacts:24; No. of Rows:2; Gender:Plug; Contact Gender:Pin; Contact Termination:Screw; Contact Material:Copper Alloy; Insert Type:Signal ;RoHS Compliant: Yes

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG