Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ABB Control MS216B

Rectangular Plug Insert, 16+PE, 14-20AWG, Screw, 600VAC, 16A, Ms 5015 Series
$ 44.074
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control MS216B.

IHS

Datasheet2 pages25 years ago

Newark

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-28.36%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

ITT / CannonEP514
PANEL MOUNT LOUDSPEAKER CONNECTOR PLUG, 5 WAY, 20A
Circular Connector, MIL-DTL-5015 Series, Box Mount Receptacle, 6 Contacts, Solder Pin, Threaded
Conn MIL-DTL-5015 Circular PIN 6 POS Solder Cup ST Box Mount 6 Terminal 1 Port
Amphenol IndustrialMS3102E14S-2P
Circular Connector, MIL-DTL-5015 Series, Box Mount Receptacle, 4 Contacts, Solder Pin, Threaded
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialMS3102R14S-2P
Conn MIL-DTL-5015 Circular PIN 4 POS Solder Cup ST Box Mount 4 Terminal 1 Port

Descriptions

Descriptions of ABB Control MS216B provided by its distributors.

RECTANGULAR PLUG INSERT, 16+PE, 14-20AWG, SCREW, 600VAC, 16A, MS 5015 SERIES
MALE INSERT, SCREW; Gender:Plug; No. of Contacts:32; No. of Rows:2; Contact Gender:Pin; Connector Mounting:Cable; Contact Termination:Screw; Contact Material:Copper Alloy ;RoHS Compliant: Yes
RECTANGULAR INSERT, PLUG, 16+G POSITION, SCREW; Product Range: Pos-E-Kon B Series; No. of Contacts: 17Contacts; Rectangular Shell Size: 16B; Gender: Plug; Heavy Duty Contact Type: Screw Pin; Current Rating 96B1238
Thomas & Betts MS216B Pos-E-Kon Terminal Insert Brand: Thomas & Betts. Part Number: MS216B. Pos-E-Kon Terminal Insert, Standard, Series: B Series, 16 Positions, 20 to 14 AWG Wire, Male Screw Connection, For Use With: B Series Connector, -40 to 257 deg F, Specifications: 16 A, 600 V AC, Glass Filled Thermoplastic. Additional Description: TB -MS216B MA SCR TERM INSERT B SERIES 16CNT. Catalog Description: Male screw terminal insert. For use with B series, 16 contacts with ground...

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG