Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ABB Control MD2F-2

Female Copper Motor Disconnect, 2 AWG, Body Size 2, Die Color Code Brown
$ 75.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control MD2F-2.

IHS

Datasheet2 pages24 years ago

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of ABB Control MD2F-2 provided by its distributors.

FEMALE COPPER MOTOR DISCONNECT, 2 AWG, BODY SIZE 2, DIE COLOR CODE BROWN
Fem Cu Mtr Pigtl Disc 2 Sz2 Brn; |Abb Thomas & Betts MD2F-2
Pigtail Female Disconnect 600V Copper Tin plated
TYRAP MD2F-2 Motor L-Disconnect, Female, 2 AWG, Brown. More details: Motor Lead Disconnect, Connector Type Female, Wire Gauge 2 AWG, Body Size 2, Wire Strip Length 17/32 In, Material of Construction High Conductivity Wrought Copper, KON-TOUR(R) Louvered Contact Bands, With Electro-Tin Plate, Standards UL, CSA, 600V, 90 Degrees C

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • MD2F2