Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ABB Control LT950P

ABB Wire and Cable Management - LT950P - LT950P
$ 13.34
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control LT950P.

Newark

Datasheet7 pages10 years ago
Datasheet2 pages0 years ago

JRH Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-7.89%

Related Parts

PanduitERT2M-C20
Cable Ties, Cable Tie Thermoplastic Polyurethane Black 59.7mm 80N

Descriptions

Descriptions of ABB Control LT950P provided by its distributors.

ABB Wire and Cable Management - LT950P - LT950P
CONDUIT FITTING, RA, THERMOPLASTIC, BLACK, 12.7MM; Conduit Configuration:90 Degree; Trade Size:1/2"; Conduit Material:Thermoplastic; Conduit Colour:Black; External Length:-; IP / NEMA Rating:NEMA 4, NEMA 4X; Product Rang
Electrical Conduit Fitting; Length:52.3mm; Body Material:Thermoplastic; For Use With:Liquidtight Non-metallic Type B Conduit Or Liquidtight Non-metallic Tubing; Thread Size - Imperial:1/2-14; Inner Diameter:13.97mm ;RoHS Compliant: Yes
Thomas & Betts LT950P Plastic Bullet Liquidtight Conduit Connector Brand: Thomas & Betts. Part Number: LT950P. T&B Plastic Bullet Conduit Connector, Flexible, 1/2 in, 90 deg, 0.55 in Throat, For Use With: Liquid Tight NMC Non-Metallic Conduits Type B and NMT Flexible Tubing, Thermoplastic. Additional Description: TB -LT950P 1/2 INCH 90 DEG BULLET CONNECTOR. Catalog Description: 1/2 Inch 90 Degree Non-Metallic Liquidtight Bullet Connector..

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG