Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ABB Control H10-14

Non-ins.tubular Ringterminal, 1.65"LX.77"W, 1/4"BOLT, 1AN-1/0, Copper, Tin Pl
$ 12.215
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control H10-14.

IHS

Datasheet10 pages12 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-48.33%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2000-04-10
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of ABB Control H10-14 provided by its distributors.

NON-INS.TUBULAR RINGTERMINAL, 1.65"LX.77"W,1/4"BOLT, 1AN-1/0, COPPER, TIN PL
Tubular (1/0)AWG Electrolytic Copper 41.91mm Electro Tin
NON-INS - TUB RING TERM, 1/0, 1/4,, 10PK
Standard Ring 600V Non-Insulated
TERMINAL, RING TONGUE, 0.25", CRIMP; Connector Type:Ring Tongue; Series:Sta-Kon; Insulator Color:Uninsulated; Termination Method:Crimp; Stud/Tab Size:0.25"; Wire Size AWG Max:0AWG; Contact Material:Copper; Contact Plating:Tin ;RoHS Compliant: Yes

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG