Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ABB Control FS116A

Russellstoll by ABB Female screw terminal insert. For use with A series, 16 contacts with ground
$ 64.778
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control FS116A.

IHS

Datasheet2 pages25 years ago

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+3.13%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2001-06-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of ABB Control FS116A provided by its distributors.

Russellstoll by ABB Female screw terminal insert. For use with A series,16 contacts with ground
Screw Female Insert 16P 16A 600V
FEM CRMP TERM INS FOR D-SER 16 C
Rectangular Connector; Gender:Female; Series:A; Current Rating:16A; Features:Plus Ground ; Mounting Type:Screw; No. of Positions:16; Voltage Rating:600V; Wire Size (AWG):20-14 ;RoHS Compliant: Yes
RECTANGULAR INSERT, FEMALE, 32WAY, SCREW; RECTANGULAR INSERT, FEMALE, 32WAY, SCREW; Series:A; Gender:Receptacle; No. of Contacts:32; No. of Rows:2; Contact Gender:Pin; Connector Mounting:Cable; Contact Termination:Screw; Contact Material:Copper Alloy

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG